0850150335 vs V23532-A1000-D266 feature comparison

0850150335 Molex

Buy Now Datasheet

V23532-A1000-D266 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature PANEL MOUNTABLE, POLARIZED, STANDARDS: DIN 41612, IEC 603-2 ACTION-PIN, STANDARDS: DIN 41612; IEC 603-2, FIRST MAKE LAST BREAK
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination TIN
Contact Gender MALE MALE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance YES YES
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 128 128
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body/Shell Style PLUG

Compare 0850150335 with alternatives

Compare V23532-A1000-D266 with alternatives