There are no models available for this part yet.
Overview of 0850150335 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 0850150335 by Molex
Part Data Attributes for 0850150335 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
PANEL MOUNTABLE, POLARIZED, STANDARDS: DIN 41612, IEC 603-2
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
DIN Conformance
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
128
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0850150335
This table gives cross-reference parts and alternative options found for 0850150335. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0850150335, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0-1393694-4 | 128 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, PLUG | TE Connectivity | 0850150335 vs 0-1393694-4 |
PCN11A-128P-2.54H-2 | Board Euro Connector, 128 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Receptacle, | Hirose Electric Co Ltd | 0850150335 vs PCN11A-128P-2.54H-2 |
0850150218 | Board Euro Connector, 128 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0850150335 vs 0850150218 |
V23532-A1000-D163 | 128 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, PLUG | TE Connectivity | 0850150335 vs V23532-A1000-D163 |
V23532-A1000-D266 | 128 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, PLUG | TE Connectivity | 0850150335 vs V23532-A1000-D266 |
85015-0206 | Board Euro Connector, 128 Contact(s), 4 Row(s), Male | Molex | 0850150335 vs 85015-0206 |