0805S8F6651BD
vs
MCR10EZPF6651
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
ROHM CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
6650 Ω
6650 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
0805(1/8WS,F TOL)
Size Code
0805
0805
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
CHIP
HTS Code
8533.21.00.30
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, Paper, 7 Inch
Rated Temperature
70 °C
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Compare 0805S8F6651BD with alternatives
Compare MCR10EZPF6651 with alternatives