0805S8F6651BD vs MCR10FZHF6651 feature comparison

0805S8F6651BD Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

MCR10FZHF6651 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROHM CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 6650 Ω 6650 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0805(1/8WS,F TOL) MCR10(F TOL)
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Rohs Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
JESD-609 Code e3
Manufacturer Series MCR10
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND

Compare 0805S8F6651BD with alternatives

Compare MCR10FZHF6651 with alternatives