0805HT-39NTGRC vs 0805HT-39NTGLC feature comparison

0805HT-39NTGRC Coilcraft Inc

Buy Now Datasheet

0805HT-39NTGLC Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 0805 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.27 Ω 0.27 Ω
Inductance-Nom (L) 0.039 µH 0.039 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.89 mm 0.89 mm
Package Length 2.16 mm 2.16 mm
Package Style SMT SMT
Package Width 1.52 mm 1.52 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom) 55 55
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 2200 MHz 2200 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 500 MHZ Q IS MEASURED AT 500 MHZ
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 2% 2%
Base Number Matches 1 1
Pbfree Code Yes

Compare 0805HT-39NTGRC with alternatives

Compare 0805HT-39NTGLC with alternatives