0805HT-39NTGLC vs 0805HT-39NTGSD feature comparison

0805HT-39NTGLC Coilcraft Inc

Buy Now Datasheet

0805HT-39NTGSD Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 0805 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.27 Ω 0.27 Ω
Inductance-Nom (L) 0.039 µH 0.039 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.89 mm 0.89 mm
Package Length 2.16 mm 2.16 mm
Package Style SMT SMT
Package Width 1.52 mm 1.52 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, Embossed Plastic, 13 Inch
Quality Factor-Min (at L-nom) 55 55
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 2200 MHz 2200 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 500 MHZ Q IS MEASURED AT 500 MHZ
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 2% 2%
Base Number Matches 1 1
JESD-609 Code e0

Compare 0805HT-39NTGLC with alternatives

Compare 0805HT-39NTGSD with alternatives