0805CS-181XGRC vs IWC0805DR18R-3G feature comparison

0805CS-181XGRC Coilcraft Inc

Buy Now Datasheet

IWC0805DR18R-3G Laird, A DuPont Business

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC LAIRD TECHNOLOGIES INC
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.64 Ω 0.64 Ω
Inductance-Nom (L) 0.18 µH 0.18 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2.35 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.4 A 0.4 A
Reference Standard AEC-Q200
Self Resonance Frequency 920 MHz 870 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 250 MHZ Q IS MEASURED AT: 250MHZ
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 2% 2%
Base Number Matches 1 1

Compare 0805CS-181XGRC with alternatives

Compare IWC0805DR18R-3G with alternatives