IWC0805DR18R-3G vs CI0805-R18-GTW feature comparison

IWC0805DR18R-3G Laird, A DuPont Business

Buy Now Datasheet

CI0805-R18-GTW RCD Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LAIRD TECHNOLOGIES INC RCD COMPONENTS INC
Package Description CHIP 0805
Reach Compliance Code unknown compliant
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.64 Ω 0.64 Ω
Inductance-Nom (L) 0.18 µH 0.18 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.35 mm 2 mm
Package Style SMT SMT
Package Width 1.73 mm 1.47 mm
Packing Method TR, 7 Inch TR
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.4 A 0.4 A
Self Resonance Frequency 870 MHz 950 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT: 250MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 250 MHz
Tolerance 2% 2%
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare IWC0805DR18R-3G with alternatives

Compare CI0805-R18-GTW with alternatives