0805CS-151XJEB vs LCWC0805JR15RTAR feature comparison

0805CS-151XJEB Coilcraft Inc

Buy Now Datasheet

LCWC0805JR15RTAR Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC AVX CORP
Package Description 0907 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC Ceramic
DC Resistance 0.56 Ω 0.56 Ω
Inductance-Nom (L) 0.15 µH 0.15 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2.29 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.4 A 0.4 A
Reference Standard AEC-Q200
Self Resonance Frequency 920 MHz 920 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 250 MHZ Q IS MEASURED AT 250MHZ
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare 0805CS-151XJEB with alternatives

Compare LCWC0805JR15RTAR with alternatives