Part Details for 0805CS-151XJEB by Coilcraft Inc
Overview of 0805CS-151XJEB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-151XJEB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | |
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Part Details for 0805CS-151XJEB
0805CS-151XJEB CAD Models
0805CS-151XJEB Part Data Attributes
|
0805CS-151XJEB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-151XJEB
Coilcraft Inc
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.56 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 920 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for 0805CS-151XJEB
This table gives cross-reference parts and alternative options found for 0805CS-151XJEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-151XJEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805CS-151XJTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | 0805CS-151XJEB vs 0805CS-151XJTC |
AWCS00231715R15J00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | 0805CS-151XJEB vs AWCS00231715R15J00 |
0805CS-151XJTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | 0805CS-151XJEB vs 0805CS-151XJTB |
0805CS-151XJLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | 0805CS-151XJEB vs 0805CS-151XJLD |
LCWC0805JR15RTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, | 0805CS-151XJEB vs LCWC0805JR15RTAR |
0805CS-151XJBC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | 0805CS-151XJEB vs 0805CS-151XJBC |
0805CS-151XJTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | 0805CS-151XJEB vs 0805CS-151XJTD |
CI0805-R15-JBW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 0805CS-151XJEB vs CI0805-R15-JBW |
0805CS-151XJSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | 0805CS-151XJEB vs 0805CS-151XJSC |
0805CS-151XJBD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | 0805CS-151XJEB vs 0805CS-151XJBD |