0805CS-111XGLC
vs
0805CS-111XGLB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
0907
0907
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
0.48 Ω
0.48 Ω
Inductance-Nom (L)
0.11 µH
0.11 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.52 mm
1.52 mm
Package Length
2.29 mm
2.29 mm
Package Style
SMT
SMT
Package Width
1.73 mm
1.73 mm
Packing Method
TR, Embossed Plastic, 7 Inch
TR
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
0.4 A
0.4 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
1100 MHz
1100 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 250 MHZ
Q IS MEASURED AT 250 MHZ
Surface Mount
YES
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
150 MHz
150 MHz
Tolerance
2%
2%
Base Number Matches
1
1
Compare 0805CS-111XGLC with alternatives
Compare 0805CS-111XGLB with alternatives