0805B154K500Y vs LD055C154KAX9A feature comparison

0805B154K500Y Knowles Capacitors

Buy Now Datasheet

LD055C154KAX9A Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.15 µF 0.15 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.37 mm 1.4 mm
JESD-609 Code e0 e0
Length 2.03 mm 2.01 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.27 mm 1.25 mm
Base Number Matches 3 1
Pbfree Code No
Manufacturer Series LD05
Series LD

Compare 0805B154K500Y with alternatives

Compare LD055C154KAX9A with alternatives