0805B154K500Y vs 0805Y154KAFV feature comparison

0805B154K500Y Knowles Capacitors

Buy Now Datasheet

0805Y154KAFV SRT Micro Ceramique

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES SRT MICROCERAMIQUE
Package Description , 0805 , 0805
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.15 µF 0.15 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.37 mm 1.4 mm
JESD-609 Code e0 e4
Length 2.03 mm 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN LEAD OVER NICKEL Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Shape WRAPAROUND
Width 1.27 mm 1.25 mm
Base Number Matches 1 1
Series MLCC(X7R)

Compare 0805B154K500Y with alternatives

Compare 0805Y154KAFV with alternatives