080502MS012T500NU vs CFS09-32-B2-A-A-A feature comparison

080502MS012T500NU Suyin Group

Buy Now Datasheet

CFS09-32-B2-A-A-A Wave Tech Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SUYIN CORP WAVE TECH CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option LOCATING POSTS LOCATING POSTS
Body Breadth 0.409 inch 0.087 inch
Body Depth 0.563 inch 0.087 inch
Body Length 1.871 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU
Contact Finish Termination TIN
Contact Gender MALE FEMALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulator Color WHITE
Mating Contact Pitch 0.156 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness 200u inch FLASH inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Terminal Length 0.165 inch
Terminal Pitch 3.9624 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 12 32
Base Number Matches 1 1
Rohs Code Yes
Additional Feature TYPE B2, TUBE PACKING
Contact Resistance 20 mΩ
Insulation Resistance 2000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER

Compare 080502MS012T500NU with alternatives

Compare CFS09-32-B2-A-A-A with alternatives