080502MS012T500NU vs 800-V3-012-65-001101 feature comparison

080502MS012T500NU Suyin Group

Buy Now Datasheet

800-V3-012-65-001101 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SUYIN CORP PRECI-DIP SA
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option LOCATING POSTS
Body Breadth 0.409 inch 0.1 inch
Body Depth 0.563 inch 0.126 inch
Body Length 1.871 inch 1.2 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material BRASS BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1400VAC V
Filter Feature NO NO
Insulator Color WHITE BLACK
Mating Contact Pitch 0.156 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 200u inch 29u inch
Rated Current (Signal) 1.5 A 3 A
Reference Standard UL UL
Terminal Length 0.165 inch
Terminal Pitch 3.9624 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 12 12
Base Number Matches 1 1
Durability 500 Cycles
Insulation Resistance 10000000000 Ω
Mounting Option 1 LOCKING

Compare 080502MS012T500NU with alternatives

Compare 800-V3-012-65-001101 with alternatives