0805-15NK vs 0805CS-150XKBC feature comparison

0805-15NK API Delevan

Buy Now Datasheet

0805CS-150XKBC Coilcraft Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer API DELEVAN COILCRAFT INC
Package Description 0907 0907
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0907 0907
Construction Unshielded Wirewound
Core Material CERAMIC CERAMIC
DC Resistance 0.17 Ω 0.17 Ω
Inductance-Nom (L) 0.015 µH 0.015 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2.29 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, 7 Inch TR
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 3400 MHz 3400 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 500 MHZ Q MEASURED AT 500MHZ
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn90Pb10)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare 0805-15NK with alternatives

Compare 0805CS-150XKBC with alternatives