0800MS-12TW-U vs 64412250 feature comparison

0800MS-12TW-U Ratioplast Electronics

Buy Now Datasheet

64412250 W+P Products GmbH

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RATIOPLAST-ELECTRONICS W+P PRODUCTS GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option SOLDER HOLDING POSTS PEG
Body Breadth 0.067 inch 0.197 inch
Body Depth 0.106 inch 0.252 inch
Body Length 0.465 inch 0.749 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN ON NI
Contact Finish Termination TIN TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style BLADE PIN-SKT BLADE PIN-SKT
Dielectric Withstanding Voltage 200VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.031 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 0.5 A 1 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 12 12
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Insulator Color WHITE
PCB Contact Row Spacing 2.54 mm
Terminal Length 0.126 inch

Compare 0800MS-12TW-U with alternatives

Compare 64412250 with alternatives