64412250 vs 364112K41 feature comparison

64412250 W+P Products GmbH

Buy Now Datasheet

364112K41 Lumberg Connect GmbH

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer W+P PRODUCTS GMBH LUMBERG CONNECT GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG POLARIZATION POST
Body Breadth 0.197 inch 0.587 inch
Body Depth 0.252 inch 0.504 inch
Body Length 0.749 inch 2.44 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI SN ON NI
Contact Finish Termination TIN OVER NICKEL TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style BLADE PIN-SKT BLADE PIN-SKT
Dielectric Withstanding Voltage 500VAC V 3000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Color WHITE BEIGE
Insulator Material POLYETHYLENE POLYAMIDE
Mating Contact Pitch 0.05 inch 0.197 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.4892 mm
Polarization Key POLARIZED HOUSING GUIDE SLOT
Rated Current (Signal) 1 A
Reference Standard UL UL, CSA
Terminal Length 0.126 inch 0.138 inch
Terminal Pitch 2.54 mm 10.0076 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
Base Number Matches 1 1
Plating Thickness 80u inch

Compare 64412250 with alternatives

Compare 364112K41 with alternatives