0795H75218010-02 vs 310-87-115-41-105191 feature comparison

0795H75218010-02 Ratioplast Electronics

Buy Now Datasheet

310-87-115-41-105191 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RATIOPLAST-ELECTRONICS PRECI-DIP SA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.165 inch 0.1 inch
Body Depth 0.189 inch 0.22 inch
Body Length 0.394 inch 1.5 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT APPLICABLE
Contact Finish Termination TIN TIN
Contact Gender MALE FEMALE
Contact Material BRASS NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 4.191 mm 2.3114 mm
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Pitch 2.0066 mm 5.08 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 15
Base Number Matches 1 1
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare 0795H75218010-02 with alternatives

Compare 310-87-115-41-105191 with alternatives