0760202050 vs HM2P07PCH1C5E9LF feature comparison

0760202050 Molex

Buy Now Datasheet

HM2P07PCH1C5E9LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL ICC
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 7 7
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1 mm 2 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 140 140
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Additional Feature 30 GROUND SHIELD CONTACTS AVAILABLE IN 2 ROWS
Contact Finish Termination MATTE TIN
JESD-609 Code e3

Compare 0760202050 with alternatives

Compare HM2P07PCH1C5E9LF with alternatives