0760202050
vs
HM2P07PCH185N9
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
FCI
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
7
7
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
1 mm
2 mm
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
140
140
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Additional Feature
30 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE
Contact Finish Termination
GOLD (31) OVER NICKEL
JESD-609 Code
e4
Compare 0760202050 with alternatives
Compare HM2P07PCH185N9 with alternatives