07016-130MKCBA vs T493D476K025AH6233 feature comparison

07016-130MKCBA KEMET Corporation

Buy Now Datasheet

T493D476K025AH6233 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 250 mΩ 120 mΩ
Height 2.8 mm 2.8 mm
Length 7.3 mm 7.3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-55365
Size Code 2917 2917
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
JESD-609 Code e0
Leakage Current 0.0118 mA
Mounting Feature SURFACE MOUNT
Packing Method TR, Embossed Plastic, 7 Inch
Surface Mount YES
Tan Delta 0.1
Terminal Finish Tin/Lead (Sn90Pb10)
Terminal Shape J BEND

Compare 07016-130MKCBA with alternatives

Compare T493D476K025AH6233 with alternatives