07016-130MKCBA vs T493D476K025CT64107640 feature comparison

07016-130MKCBA KEMET Corporation

Buy Now Datasheet

T493D476K025CT64107640 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 250 mΩ 700 mΩ
Height 2.8 mm 2.8 mm
Length 7.3 mm 7.3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-55365
Size Code 2917 2917
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
JESD-609 Code e3
Leakage Current 0.0118 mA
Mounting Feature SURFACE MOUNT
Packing Method BULK
Ripple Current 185.2 mA
Surface Mount YES
Tan Delta 0.1
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND

Compare 07016-130MKCBA with alternatives

Compare T493D476K025CT64107640 with alternatives