0676.500DRT4 vs MC000888 feature comparison

0676.500DRT4 Littelfuse Inc

Buy Now Datasheet

MC000888 SPC Multicomp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 11 mm 20 mm
Body Length or Diameter 3.9 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0
Joule Integral-Nom
Mounting Feature THROUGH HOLE INLINE/HOLDER
Packing Method TAPE AND REEL
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Samacsys Manufacturer Multicomp Pro
Fuse Size 5x20mm

Compare 0676.500DRT4 with alternatives

Compare MC000888 with alternatives