0675.100MXE
vs
0874.100MXEP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
LITTELFUSE
Blow Characteristic
SLOW
FAST
Body Height
11 mm
10 mm
Body Length or Diameter
3.9 mm
3.6 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e0
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Packing Method
BULK
BULK
Rated Breaking Capacity
50 A
50 A
Rated Current
0.1 A
0.1 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
UL
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
14400 s
14400 s
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Compare 0675.100MXE with alternatives
Compare 0874.100MXEP with alternatives