0675.100MXE vs 0675.100 feature comparison

0675.100MXE Littelfuse Inc

Buy Now Datasheet

0675.100 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Blow Characteristic SLOW SLOW
Body Height 11 mm 11 mm
Body Length or Diameter 3.9 mm 3.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0 e0
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 0.1 A 0.1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 14400 s
Base Number Matches 1 1

Compare 0675.100MXE with alternatives

Compare 0675.100 with alternatives