0674005. vs 0034.3424 feature comparison

0674005. Littelfuse Inc

Buy Now Datasheet

0034.3424 Schurter Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC SCHURTER AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST TIME LAG
Body Height 11 mm 31.8 mm
Body Length or Diameter 3.9 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0
Joule Integral-Nom 15 J 218 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Rated Breaking Capacity 50 A 50 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL
Surface Mount NO NO
Terminal Finish TIN LEAD Nickel (Ni)
Terminal Shape PIN WIRE END CAP
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Fuse Size 6.3x32mm
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BOX
Pre-arcing Time-Min 15 ms

Compare 0674005. with alternatives

Compare 0034.3424 with alternatives