0673004.DRT4 vs 0875004.MXEP feature comparison

0673004.DRT4 Littelfuse Inc

Buy Now Datasheet

0875004.MXEP Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic SLOW TIME LAG
Body Height 11 mm 10 mm
Body Length or Diameter 3.9 mm 3.6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 28 J 42 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method TAPE AND REEL BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 4 A 4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 14400 s 14400 s
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer LITTELFUSE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare 0673004.DRT4 with alternatives

Compare 0875004.MXEP with alternatives