Part Details for 0673004.DRT4 by Littelfuse Inc
Overview of 0673004.DRT4 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0673004.DRT4
0673004.DRT4 CAD Models
0673004.DRT4 Part Data Attributes
|
0673004.DRT4
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0673004.DRT4
Littelfuse Inc
Electric Fuse, Slow Blow, 4A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Height | 11 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 28 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0673004.DRT4
This table gives cross-reference parts and alternative options found for 0673004.DRT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0673004.DRT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0673004.MXE | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 4A, 250VAC, 50A (IR), Through Hole, | 0673004.DRT4 vs 0673004.MXE |
0263004WRT1L | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0673004.DRT4 vs 0263004WRT1L |
0263004.HXL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, PICO, | 0673004.DRT4 vs 0263004.HXL |
34.7121 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 4A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | 0673004.DRT4 vs 34.7121 |
34.7321 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 4A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | 0673004.DRT4 vs 34.7321 |
0675004.DRT4 | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 4A, 250VAC, 50A (IR), Through Hole, | 0673004.DRT4 vs 0675004.DRT4 |
PGP004 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, | 0673004.DRT4 vs PGP004 |
SF-3812TL400T-2 | Bourns Inc | Check for Price | Electric Fuse, Time Lag Blow, 4A, 250VAC, 50A (IR), Surface Mount, | 0673004.DRT4 vs SF-3812TL400T-2 |
37314000430 | Littelfuse Inc | $0.8914 | Electric Fuse, Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | 0673004.DRT4 vs 37314000430 |
0674004.DRT4 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, | 0673004.DRT4 vs 0674004.DRT4 |