067206.3
vs
3701630000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
FAST
FAST
Body Height
11 mm
8 mm
Body Length or Diameter
3.9 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e0
e3
Joule Integral-Nom
19 J
24 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Rated Breaking Capacity
50 A
50 A
Rated Current
6.3 A
6.3 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
SEMKO; UL
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN (SN)
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
AMMO PACK; TAPE AND REEL
Pre-arcing Time-Min
20 ms
Compare 067206.3 with alternatives
Compare 3701630000 with alternatives