3701630000
vs
34.7223
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
SCHURTER INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
FAST
TIME LAG
Body Height
8 mm
8.5 mm
Body Length or Diameter
8.5 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e3
Joule Integral-Nom
24 J
287 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
AMMO PACK; TAPE AND REEL
BULK
Pre-arcing Time-Min
20 ms
120000 ms
Rated Breaking Capacity
50 A
50 A
Rated Current
6.3 A
6.3 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
SEMKO; UL
CE; CSA; CUL; IEC; UKCA; UL
Surface Mount
NO
NO
Terminal Finish
TIN (SN)
TIN
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Compare 3701630000 with alternatives
Compare 34.7223 with alternatives