0034.7119
vs
067402.5DRT4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SCHURTER AG
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Factory Lead Time
13 Weeks
Samacsys Manufacturer
SCHURTER
Blow Characteristic
TIME LAG
FAST
Body Height
8.5 mm
11 mm
Body Length or Diameter
8.5 mm
3.9 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e0
Joule Integral-Nom
40 J
3 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BAG
TAPE AND REEL
Pre-arcing Time-Min
120000 ms
Rated Breaking Capacity
50 A
50 A
Rated Current
2.5 A
2.5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; CUL; IEC; UKCA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
TIN
TIN LEAD
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Trip Time or Delay
14400 s
Compare 0034.7119 with alternatives
Compare 067402.5DRT4 with alternatives