067202.5DRT4 vs SF-3812TL250T-2 feature comparison

067202.5DRT4 Littelfuse Inc

Buy Now Datasheet

SF-3812TL250T-2 Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC BOURNS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic FAST TIME LAG
Body Height 11 mm 3.1 mm
Body Length or Diameter 3.9 mm 10.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3.6x10mm 3812
JESD-609 Code e0 e4
Joule Integral-Nom 3 J 20 J
Mounting Feature THROUGH HOLE SURFACE MOUNT
Packing Method TR TR, 13 INCH
Rated Breaking Capacity 50 A 50 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL TUV, UL
Surface Mount NO YES
Terminal Finish TIN LEAD GOLD OVER NICKEL
Terminal Shape PIN WIRE WRAPAROUND
Trip Time or Delay 5 s
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 18 Weeks
Samacsys Manufacturer Bourns
Body Breadth 3.1 mm
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Pre-arcing Time-Min 120000 ms

Compare 067202.5DRT4 with alternatives

Compare SF-3812TL250T-2 with alternatives