020202.5URG vs 020302.5URG feature comparison

020202.5URG Littelfuse Inc

Buy Now Datasheet

020302.5URG Littelfuse Inc

Buy Now Datasheet
Active Active
LITTELFUSE INC LITTELFUSE INC
unknown unknown
EAR99 EAR99
8536.10.00.40 8536.10.00.40
LITTELFUSE LITTELFUSE
FAST SLOW
6.35 mm 6.35 mm
4.19 mm 4.19 mm
9.45 mm 9.45 mm
ELECTRIC FUSE ELECTRIC FUSE
e0 e0
1 J 2 J
SURFACE MOUNT SURFACE MOUNT
125 °C 125 °C
-55 °C -55 °C
TR TAPE AND REEL
50 A 50 A
2.5 A 2.5 A
250 V 250 V
CSA, UL CSA; UL
YES YES
Tin/Lead (Sn/Pb) TIN LEAD
GULL WING GULL WING
2 s 14400 s
1 1

Compare 020202.5URG with alternatives

Compare 020302.5URG with alternatives