066401.6MALL
vs
23501.6P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
TIME LAG
FAST
Body Height
8.45 mm
20 mm
Body Length or Diameter
8.5 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e3
Joule Integral-Nom
10 J
2 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Packing Method
AMMO PACK
BULK; TAPE AND REEL
Rated Breaking Capacity
100 A
100 A
Rated Current
1.6 A
1.6 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CSA; KTL; METI; PSE; UL; VDE
CE; CSA; KTL; PSE; UL
Surface Mount
NO
NO
Terminal Finish
TIN
Tin (Sn)
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Compare 066401.6MALL with alternatives
Compare 23501.6P with alternatives