066401.6MALL
vs
0034.3778
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
LITTELFUSE INC
SCHURTER AG
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
TIME LAG
TIME LAG
Body Height
8.45 mm
20 mm
Body Length or Diameter
8.5 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
10 J
2 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
AMMO PACK
BULK
Rated Breaking Capacity
100 A
100 A
Rated Current
1.6 A
1.6 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CSA; KTL; METI; PSE; UL; VDE
CE; CSA; CUL; IEC; UKCA; UL
Surface Mount
NO
NO
Terminal Finish
TIN
NICKEL
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Factory Lead Time
19 Weeks, 5 Days
Samacsys Manufacturer
SCHURTER
Fuse Size
5x20mm
Pre-arcing Time-Min
5000 ms
Compare 066401.6MALL with alternatives
Compare 0034.3778 with alternatives