064840
vs
94106-014309
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ERNI ELECTRONICS INC
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
STANDARDS: DIN 41652; MIL-C-24308; IEC 807-3
Body Breadth
0.509 inch
0.494 inch
Body Depth
0.63 inch
0.987 inch
Body Length
1.228 inch
1.214 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
AU
GOLD FLASH
Contact Finish Termination
TIN/LEAD
TIN
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
YES
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
YES
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE/PCT-POLYESTER
GLASS FILLED POLYESTER
MIL Conformance
YES
NO
Mating Contact Pitch
0.108 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mixed Contacts
NO
NO
Mounting Option 1
M3
#4-40
Mounting Option 2
JACKSCREW
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD AND PANEL
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.8448 mm
2.8448 mm
Plating Thickness
30u inch
FLASH inch
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Terminal Length
0.126 inch
0.125 inch
Terminal Pitch
2.7432 mm
2.7686 mm
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Contact Material
BRASS
Insulator Color
BLACK
JESD-609 Code
e3
Reference Standard
UL
Compare 064840 with alternatives
Compare 94106-014309 with alternatives