94106-014309 vs 94106-591409 feature comparison

94106-014309 Amphenol FCi

Buy Now Datasheet

94106-591409 Amphenol FCi

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.987 inch 0.987 inch
Body Length 1.214 inch 1.214 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH GOLD (15)
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Plating Thickness FLASH inch 15u inch
Reference Standard UL UL
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Terminal Length 0.125 inch 0.125 inch
Terminal Pitch 2.7686 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare 94106-014309 with alternatives

Compare 94106-591409 with alternatives