0603WGJ0102B1 vs 0603WGJ0102TBE feature comparison

0603WGJ0102B1 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0603WGJ0102TBE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Obsolete Obsolete
ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
0.0625 W 0.0625 W
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
0603(1/16W,GJ TOL) 0603(1/16W,GJ TOL)
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
5% 5%
50 V 50 V
1 1

Compare 0603WGJ0102B1 with alternatives

Compare 0603WGJ0102TBE with alternatives