0603SAF8252CD vs RK73H1JRTTPD8252F feature comparison

0603SAF8252CD Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RK73H1JRTTPD8252F KOA Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD KOA CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 82500 Ω 82500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0603(1/10WS,F TOL)
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
Package Description SMT, 0603
Additional Feature ANTI-SULFUR
JESD-609 Code e3
Packing Method TR, 10 Inch
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 0603SAF8252CD with alternatives

Compare RK73H1JRTTPD8252F with alternatives