Part Details for RK73H1JRTTPD8252F by KOA Corporation
Overview of RK73H1JRTTPD8252F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTPD8252F
RK73H1JRTTPD8252F CAD Models
RK73H1JRTTPD8252F Part Data Attributes
|
RK73H1JRTTPD8252F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTPD8252F
KOA Corporation
RES,SMT,THICK FILM,82.5K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JRTTPD8252F
This table gives cross-reference parts and alternative options found for RK73H1JRTTPD8252F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTPD8252F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03ERTF8252 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JRTTPD8252F vs MCR03ERTF8252 |
RC0603FRF0782K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTPD8252F vs RC0603FRF0782K5 |
232270418253 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTPD8252F vs 232270418253 |
HQ03SAF8252TEE | Fixed Resistor, 0.1W, 82500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTPD8252F vs HQ03SAF8252TEE |
RMCS1/1682.5K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JRTTPD8252F vs RMCS1/1682.5K1%R |
0603WGF8252BCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTPD8252F vs 0603WGF8252BCE |
RMC1/16K8252FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H1JRTTPD8252F vs RMC1/16K8252FTP |
NMCT0603FT82K5 | RESISTOR, 0.1W, 1%, 100ppm, 82500ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JRTTPD8252F vs NMCT0603FT82K5 |
AF0603FR-1082K5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTPD8252F vs AF0603FR-1082K5L |
0603WGF8252C1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTPD8252F vs 0603WGF8252C1 |