0603SAF5901TBE vs WR06X5901FDLV feature comparison

0603SAF5901TBE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

WR06X5901FDLV Walsin Technology Corporation

Buy Now Datasheet
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD WALSIN TECHNOLOGY CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
0.1 W 0.1 W
5900 Ω 5900 Ω
FIXED RESISTOR FIXED RESISTOR
0603(1/10WS,F TOL)
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
50 V 50 V
1 1
Yes
8533.21.00.30
e3
SURFACE MOUNT
TR, Paper, 7 Inch
70 °C
AEC-Q200
YES
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare 0603SAF5901TBE with alternatives

Compare WR06X5901FDLV with alternatives