0603SAF5901TBE
vs
RK73H1JRTTDB5901F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
5900 Ω
5900 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
0603(1/10WS,F TOL)
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
2
Rohs Code
Yes
Additional Feature
ANTI-SULFUR
JESD-609 Code
e3
Packing Method
TR, 13 Inch
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare 0603SAF5901TBE with alternatives
Compare RK73H1JRTTDB5901F with alternatives