0603N8R2B500DH-HK vs 500R14N8R2BV6T feature comparison

0603N8R2B500DH-HK Knowles Capacitors

Buy Now Datasheet

500R14N8R2BV6T Johanson Dielectrics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES JOHANSON DIELECTRICS INC
Package Description , 0603 , 0603
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000082 µF 0.0000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.89 mm 0.89 mm
JESD-609 Code e0 e3
Length 1.52 mm 1.8 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1.2195% 1.22%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, PAPER, 7 INCH
Positive Tolerance 1.2195% 1.22%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-38534
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.762 mm 1.02 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
Package Shape RECTANGULAR PACKAGE

Compare 0603N8R2B500DH-HK with alternatives

Compare 500R14N8R2BV6T with alternatives