Part Details for 500R14N8R2BV6T by Johanson Dielectrics Inc
Overview of 500R14N8R2BV6T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R14N8R2BV6T
500R14N8R2BV6T CAD Models
500R14N8R2BV6T Part Data Attributes
|
500R14N8R2BV6T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R14N8R2BV6T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.22% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.22% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.02 mm |
Alternate Parts for 500R14N8R2BV6T
This table gives cross-reference parts and alternative options found for 500R14N8R2BV6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R14N8R2BV6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N8R2B500YHT-HS | Ceramic Capacitor, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | 500R14N8R2BV6T vs 0603N8R2B500YHT-HS |
C0603HQN500-8R2BN6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 500R14N8R2BV6T vs C0603HQN500-8R2BN6E |
BC035A8R2BZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 500R14N8R2BV6T vs BC035A8R2BZT6AA3 |
BC035A8R2BZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 500R14N8R2BV6T vs BC035A8R2BZT9SA3 |
0603RN8R2B500C | Ceramic Capacitor, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | 500R14N8R2BV6T vs 0603RN8R2B500C |
CE0603-8R2-B050GBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | RCD Components Inc | 500R14N8R2BV6T vs CE0603-8R2-B050GBW |
0603N8R2B500PW | Ceramic Capacitor, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | 500R14N8R2BV6T vs 0603N8R2B500PW |
0603N8R2B500DH-HK | Ceramic Capacitor, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | 500R14N8R2BV6T vs 0603N8R2B500DH-HK |
BC035A8R2BZT3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 500R14N8R2BV6T vs BC035A8R2BZT3AA2 |
GMT10CG8R2B50XT-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | 500R14N8R2BV6T vs GMT10CG8R2B50XT-4 |