0603N2R2D500SHT vs 05002-2R2ADML feature comparison

0603N2R2D500SHT Knowles Capacitors

Buy Now Datasheet

05002-2R2ADML Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES AVX CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000022 µF 0.0000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.889 mm 0.91 mm
JESD-609 Code e4
Length 1.52 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 22.7273% 22.7273%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR
Positive Tolerance 22.7273% 22.7273%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.762 mm 0.81 mm
Base Number Matches 1 1

Compare 0603N2R2D500SHT with alternatives

Compare 05002-2R2ADML with alternatives