0603N2R2D500SHT
vs
GMC10CG2R2D50NT
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
CAL-CHIP ELECTRONICS INC
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.0000022 µF
0.0000022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.889 mm
0.9 mm
JESD-609 Code
e4
e3
Length
1.52 mm
1.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
22.7273%
22.7273%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
22.7273%
22.7273%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.762 mm
0.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare 0603N2R2D500SHT with alternatives
Compare GMC10CG2R2D50NT with alternatives