0603HP-R30XGSW
vs
NIN-ZJR30GTR220F
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
NIC COMPONENTS CORP
|
Package Description |
0603
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
0603
|
0603
|
Construction |
Rectangular
|
RECTANGULAR PACKAGE
|
Core Material |
CERAMIC
|
Wirewound
|
DC Resistance |
2.8 Ω
|
2.8 Ω
|
Inductance-Nom (L) |
0.3 µH
|
0.3 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
0.94 mm
|
0.9 mm
|
Package Length |
1.75 mm
|
1.7 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.09 mm
|
1.1 mm
|
Packing Method |
TR, PUNCHED PAPER, 7 INCH
|
TR, 7 Inch
|
Rated Current-Max |
0.22 A
|
0.22 A
|
Self Resonance Frequency |
990 MHz
|
990 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
100 MHz
|
100 MHz
|
Tolerance |
2%
|
2%
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
14 Weeks
|
Quality Factor-Min (at L-nom) |
|
47
|
Special Feature |
|
Q FACTOR IS MEASURED AT: 250MHZ
|
|
|
|
Compare 0603HP-R30XGSW with alternatives
Compare NIN-ZJR30GTR220F with alternatives