NIN-ZJR30GTR220F
vs
0603HP-R30XGRU
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
COILCRAFT INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
14 Weeks
|
|
Case/Size Code |
0603
|
0603
|
Construction |
RECTANGULAR PACKAGE
|
Rectangular
|
Core Material |
Wirewound
|
CERAMIC
|
DC Resistance |
2.8 Ω
|
2.8 Ω
|
Inductance-Nom (L) |
0.3 µH
|
0.3 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
0.9 mm
|
0.94 mm
|
Package Length |
1.7 mm
|
1.75 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.1 mm
|
1.09 mm
|
Packing Method |
TR, 7 Inch
|
TR
|
Quality Factor-Min (at L-nom) |
47
|
|
Rated Current-Max |
0.22 A
|
0.22 A
|
Self Resonance Frequency |
990 MHz
|
990 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q FACTOR IS MEASURED AT: 250MHZ
|
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
100 MHz
|
100 MHz
|
Tolerance |
2%
|
2%
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare NIN-ZJR30GTR220F with alternatives
Compare 0603HP-R30XGRU with alternatives