0603HP-680EJTS
vs
LLQ1608-A68NJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DELTA ELECTRONICS INC
TOKO INC
Package Description
CHIP, 0603
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
kg CO2e/kg
3.7
Average Weight (mg)
2
CO2e (mg)
7.4
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
Candidate List Date
2020-01-16
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
Core Material
CERAMIC
CERAMIC
DC Resistance
0.33 Ω
0.34 Ω
Inductance-Nom (L)
0.068 µH
0.068 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Quality Factor-Min (at L-nom)
46
37
Rated Current-Max
0.6 A
0.6 A
Self Resonance Frequency
2000 MHz
1700 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED AT 250MHZ
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
200 MHz
200 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Compare 0603HP-680EJTS with alternatives
Compare LLQ1608-A68NJ with alternatives